
CRCW040226K1FKEDHP | |
|---|---|
DigiKey Part Number | 541-26.1KYTR-ND - Tape & Reel (TR) 541-26.1KYCT-ND - Cut Tape (CT) 541-26.1KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040226K1FKEDHP |
Description | RES SMD 26.1K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040226K1FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.53400 | $5.34 |
| 25 | $0.41440 | $10.36 |
| 50 | $0.34540 | $17.27 |
| 100 | $0.29190 | $29.19 |
| 250 | $0.23808 | $59.52 |
| 500 | $0.20718 | $103.59 |
| 1,000 | $0.18285 | $182.85 |
| 5,000 | $0.14407 | $720.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12779 | $1,277.90 |
| 20,000 | $0.11918 | $2,383.60 |
| 30,000 | $0.11498 | $3,449.40 |
| 50,000 | $0.11043 | $5,521.50 |
| 70,000 | $0.10783 | $7,548.10 |
| 100,000 | $0.10537 | $10,537.00 |

