MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060318K2FKEAHP

DigiKey Part Number
541-CRCW060318K2FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW060318K2FKEAHPCT-ND - Cut Tape (CT)
541-CRCW060318K2FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060318K2FKEAHP
Description
RES SMD 18.2K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060318K2FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,526
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64000$6.40
25$0.49920$12.48
50$0.42040$21.02
100$0.35800$35.80
250$0.29592$73.98
500$0.26028$130.14
1,000$0.23204$232.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19082$954.10
10,000$0.17748$1,774.80
15,000$0.17098$2,564.70
25,000$0.16394$4,098.50
35,000$0.15992$5,597.20
50,000$0.15610$7,805.00
60,000$0.15432$9,259.20
120,000$0.14845$17,814.00
125,000$0.14814$18,517.50
Manufacturers Standard Package