


CRCW0402240RFKTD | |
---|---|
DigiKey Part Number | 541-CRCW0402240RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402240RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402240RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402240RFKTD |
Description | RES SMD 240 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402240RFKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58400 | $5.84 |
25 | $0.45760 | $11.44 |
50 | $0.38360 | $19.18 |
100 | $0.32600 | $32.60 |
250 | $0.26836 | $67.09 |
500 | $0.23576 | $117.88 |
1,000 | $0.20893 | $208.93 |
5,000 | $0.16711 | $835.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17575 | $1,757.50 |
20,000 | $0.15697 | $3,139.40 |
30,000 | $0.15622 | $4,686.60 |
50,000 | $0.13828 | $6,914.00 |
70,000 | $0.13781 | $9,646.70 |
100,000 | $0.13735 | $13,735.00 |
120,000 | $0.13713 | $16,455.60 |
240,000 | $0.13637 | $32,728.80 |