


CRCW040222R1FKTD | |
|---|---|
DigiKey Part Number | 541-2959-2-ND - Tape & Reel (TR) 541-2959-1-ND - Cut Tape (CT) 541-2959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040222R1FKTD |
Description | RES SMD 22.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040222R1FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.55920 | $13.98 |
| 50 | $0.47020 | $23.51 |
| 100 | $0.40200 | $40.20 |
| 250 | $0.33348 | $83.37 |
| 500 | $0.29400 | $147.00 |
| 1,000 | $0.26276 | $262.76 |
| 5,000 | $0.21284 | $1,064.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19084 | $1,908.40 |
| 20,000 | $0.17973 | $3,594.60 |
| 30,000 | $0.17432 | $5,229.60 |
| 50,000 | $0.16845 | $8,422.50 |
| 70,000 | $0.16509 | $11,556.30 |
| 100,000 | $0.16192 | $16,192.00 |

