0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054R70JNEAIF

DigiKey Part Number
541-4.7APTR-ND - Tape & Reel (TR)
541-4.7APCT-ND - Cut Tape (CT)
541-4.7APDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08054R70JNEAIF
Description
RES SMD 4.7 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054R70JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,525
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$1.88000$18.80
25$1.55040$38.76
50$1.36460$68.23
100$1.12980$112.98
250$1.04608$261.52
500$0.97892$489.46
1,000$0.91003$910.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.86413$4,320.65
Manufacturers Standard Package