MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040222R0FKEDHP

DigiKey Part Number
541-22.0YTR-ND - Tape & Reel (TR)
541-22.0YCT-ND - Cut Tape (CT)
541-22.0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040222R0FKEDHP
Description
RES SMD 22 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040222R0FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,013
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.45200$4.52
25$0.35160$8.79
50$0.29060$14.53
100$0.24470$24.47
250$0.19804$49.51
500$0.17178$85.89
1,000$0.15084$150.84
5,000$0.11755$587.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09726$972.60
20,000$0.09629$1,925.80
30,000$0.09578$2,873.40
50,000$0.09521$4,760.50
70,000$0.09486$6,640.20
100,000$0.09452$9,452.00
120,000$0.09436$11,323.20
240,000$0.09379$22,509.60
250,000$0.09376$23,440.00
Manufacturers Standard Package