MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040222K1FKEDHP

DigiKey Part Number
541-CRCW040222K1FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW040222K1FKEDHPCT-ND - Cut Tape (CT)
541-CRCW040222K1FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040222K1FKEDHP
Description
RES SMD 22.1K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040222K1FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,978
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10596$1,059.60
20,000$0.10492$2,098.40
30,000$0.10438$3,131.40
50,000$0.10376$5,188.00
70,000$0.10339$7,237.30
100,000$0.10303$10,303.00
120,000$0.10285$12,342.00
240,000$0.10224$24,537.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46800$4.68
25$0.36120$9.03
50$0.29880$14.94
100$0.25210$25.21
250$0.20460$51.15
500$0.17752$88.76
1,000$0.15609$156.09
5,000$0.12198$609.90
Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46800$4.68
25$0.36120$9.03
50$0.29880$14.94
100$0.24880$24.88
250$0.19740$49.35
500$0.17752$88.76
1,000$0.15601$156.01
5,000$0.12198$609.90
* All Digi-Reel orders will add a $55.00 reeling fee.