MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402210RFKEDHP

DigiKey Part Number
541-210YTR-ND - Tape & Reel (TR)
541-210YCT-ND - Cut Tape (CT)
541-210YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402210RFKEDHP
Description
RES SMD 210 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
210 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402210RFKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106,924
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46800$4.68
25$0.36120$9.03
50$0.30060$15.03
100$0.25290$25.29
250$0.20560$51.40
500$0.17884$89.42
1,000$0.15691$156.91
5,000$0.12271$613.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10596$1,059.60
20,000$0.10061$2,012.20
30,000$0.10008$3,002.40
50,000$0.09521$4,760.50
70,000$0.09486$6,640.20
100,000$0.09408$9,408.00
120,000$0.09301$11,161.20
240,000$0.08946$21,470.40
250,000$0.08928$22,320.00
Manufacturers Standard Package