3 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106431-3

DigiKey Part Number
A100363TR-ND - Tape & Reel (TR)
A100363CT-ND - Cut Tape (CT)
A100363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2106431-3
Description
CONN WIRE IDC 3POS 18AWG SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2106431-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
3
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Cable Termination
IDC
Wire Gauge
18 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.26000$11.26
10$9.57800$95.78
25$8.97800$224.45
50$8.54700$427.35
100$8.13930$813.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$7.46531$3,359.39
900$7.10894$6,398.05
1,350$6.90850$9,326.48
2,250$6.66398$14,993.95
3,150$6.50772$20,499.32
4,500$6.34612$28,557.54
Manufacturers Standard Package