


CRCW04021M60JNED | |
---|---|
DigiKey Part Number | 541-1.6MJTR-ND - Tape & Reel (TR) 541-1.6MJCT-ND - Cut Tape (CT) 541-1.6MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021M60JNED |
Description | RES 1.6M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021M60JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.17080 | $4.27 |
50 | $0.13800 | $6.90 |
100 | $0.11250 | $11.25 |
250 | $0.08736 | $21.84 |
500 | $0.07340 | $36.70 |
1,000 | $0.06249 | $62.49 |
5,000 | $0.04483 | $224.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04095 | $409.50 |
20,000 | $0.03690 | $738.00 |
30,000 | $0.03494 | $1,048.20 |
50,000 | $0.03281 | $1,640.50 |
70,000 | $0.03160 | $2,212.00 |
100,000 | $0.03045 | $3,045.00 |
120,000 | $0.02991 | $3,589.20 |
240,000 | $0.02814 | $6,753.60 |
250,000 | $0.02805 | $7,012.50 |