CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021M20FKED

DigiKey Part Number
541-1.20MLTR-ND - Tape & Reel (TR)
541-1.20MLCT-ND - Cut Tape (CT)
541-1.20MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021M20FKED
Description
RES SMD 1.2M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021M20FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,691
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.18440$4.61
50$0.14820$7.41
100$0.12180$12.18
250$0.09516$23.79
500$0.08018$40.09
1,000$0.06849$68.49
5,000$0.05242$262.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03608$360.80
20,000$0.03564$712.80
30,000$0.03541$1,062.30
50,000$0.03515$1,757.50
70,000$0.03499$2,449.30
100,000$0.03410$3,410.00
120,000$0.03352$4,022.40
240,000$0.03162$7,588.80
250,000$0.03152$7,880.00
Manufacturers Standard Package