


CRCW04021K60JNED | |
|---|---|
DigiKey Part Number | 541-1.6KJTR-ND - Tape & Reel (TR) 541-1.6KJCT-ND - Cut Tape (CT) 541-1.6KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K60JNED |
Description | RES 1.6K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K60JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12000 | $12.00 |
| 250 | $0.09340 | $23.35 |
| 500 | $0.07844 | $39.22 |
| 1,000 | $0.06676 | $66.76 |
| 5,000 | $0.04828 | $241.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04132 | $413.20 |
| 20,000 | $0.03726 | $745.20 |
| 30,000 | $0.03528 | $1,058.40 |
| 50,000 | $0.03313 | $1,656.50 |
| 70,000 | $0.03191 | $2,233.70 |
| 100,000 | $0.03075 | $3,075.00 |

