
CRCW04021K58FKEDHP | |
---|---|
DigiKey Part Number | 541-1.58KYTR-ND - Tape & Reel (TR) 541-1.58KYCT-ND - Cut Tape (CT) 541-1.58KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K58FKEDHP |
Description | RES SMD 1.58K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K58FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.53400 | $5.34 |
25 | $0.41400 | $10.35 |
50 | $0.34660 | $17.33 |
100 | $0.29400 | $29.40 |
250 | $0.24040 | $60.10 |
500 | $0.20988 | $104.94 |
1,000 | $0.18573 | $185.73 |
5,000 | $0.14721 | $736.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13887 | $1,388.70 |
20,000 | $0.12980 | $2,596.00 |
30,000 | $0.12537 | $3,761.10 |
50,000 | $0.12058 | $6,029.00 |
70,000 | $0.11783 | $8,248.10 |
100,000 | $0.11524 | $11,524.00 |
120,000 | $0.11403 | $13,683.60 |
240,000 | $0.11002 | $26,404.80 |
250,000 | $0.10982 | $27,455.00 |