


CRCW04021K30FKTD | |
---|---|
DigiKey Part Number | 541-CRCW04021K30FKTDTR-ND - Tape & Reel (TR) 541-CRCW04021K30FKTDCT-ND - Cut Tape (CT) 541-CRCW04021K30FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K30FKTD |
Description | RES SMD 1.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K30FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58400 | $5.84 |
25 | $0.45760 | $11.44 |
50 | $0.34740 | $17.37 |
100 | $0.29880 | $29.88 |
250 | $0.24696 | $61.74 |
500 | $0.19148 | $95.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19370 | $1,937.00 |
20,000 | $0.18248 | $3,649.60 |
30,000 | $0.17702 | $5,310.60 |
50,000 | $0.17109 | $8,554.50 |
70,000 | $0.16770 | $11,739.00 |
100,000 | $0.16450 | $16,450.00 |
120,000 | $0.16300 | $19,560.00 |
240,000 | $0.15909 | $38,181.60 |