CRCW04021K20JNEDHP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 18,587
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17,097
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.99000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,432
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,900
Unit Price: $2.05000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,900
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.16345
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.16345
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.15669
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.85440
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021K20JNEDHP

DigiKey Part Number
541-CRCW04021K20JNEDHPTR-ND - Tape & Reel (TR)
541-CRCW04021K20JNEDHPCT-ND - Cut Tape (CT)
541-CRCW04021K20JNEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K20JNEDHP
Description
RES SMD 1.2K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K20JNEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.53400$5.34
25$0.41400$10.35
50$0.34480$17.24
100$0.29150$29.15
250$0.23876$59.69
500$0.20840$104.20
1,000$0.18425$184.25
5,000$0.14596$729.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13753$1,375.30
Manufacturers Standard Package