


CRCW04021K00JNTD | |
---|---|
DigiKey Part Number | 541-CRCW04021K00JNTDTR-ND - Tape & Reel (TR) 541-CRCW04021K00JNTDCT-ND - Cut Tape (CT) 541-CRCW04021K00JNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K00JNTD |
Description | RES SMD 1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K00JNTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.53500 | $5.35 |
25 | $0.41800 | $10.45 |
50 | $0.34900 | $17.45 |
100 | $0.29470 | $29.47 |
250 | $0.24136 | $60.34 |
500 | $0.21058 | $105.29 |
1,000 | $0.18637 | $186.37 |
5,000 | $0.14773 | $738.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13923 | $1,392.30 |
20,000 | $0.13013 | $2,602.60 |
30,000 | $0.12569 | $3,770.70 |
50,000 | $0.12089 | $6,044.50 |
70,000 | $0.11814 | $8,269.80 |
100,000 | $0.11010 | $11,010.00 |