
CRCW040215K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-15.0KYTR-ND - Tape & Reel (TR) 541-15.0KYCT-ND - Cut Tape (CT) 541-15.0KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040215K0FKEDHP |
Description | RES SMD 15K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040215K0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.36520 | $9.13 |
| 50 | $0.30260 | $15.13 |
| 100 | $0.25400 | $25.40 |
| 250 | $0.20552 | $51.38 |
| 500 | $0.17792 | $88.96 |
| 1,000 | $0.15604 | $156.04 |
| 5,000 | $0.12140 | $607.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10713 | $1,071.30 |
| 20,000 | $0.09944 | $1,988.80 |
| 30,000 | $0.09570 | $2,871.00 |
| 50,000 | $0.09164 | $4,582.00 |
| 70,000 | $0.08932 | $6,252.40 |
| 100,000 | $0.08712 | $8,712.00 |

