
CRCW0402150RJNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402150RJNEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402150RJNEDHPCT-ND - Cut Tape (CT) 541-CRCW0402150RJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402150RJNEDHP |
Description | RES SMD 150 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402150RJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55900 | $5.59 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.36180 | $18.09 |
| 100 | $0.30670 | $30.67 |
| 250 | $0.25060 | $62.65 |
| 500 | $0.21870 | $109.35 |
| 1,000 | $0.19329 | $193.29 |
| 5,000 | $0.15299 | $764.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13594 | $1,359.40 |
| 20,000 | $0.12698 | $2,539.60 |
| 30,000 | $0.12261 | $3,678.30 |
| 50,000 | $0.11788 | $5,894.00 |
| 70,000 | $0.11518 | $8,062.60 |
| 100,000 | $0.11262 | $11,262.00 |

