


CRCW040213K0FKTD | |
---|---|
DigiKey Part Number | 541-CRCW040213K0FKTDTR-ND - Tape & Reel (TR) 541-CRCW040213K0FKTDCT-ND - Cut Tape (CT) 541-CRCW040213K0FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040213K0FKTD |
Description | RES SMD 13K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040213K0FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.45640 | $11.41 |
50 | $0.34660 | $17.33 |
100 | $0.29810 | $29.81 |
250 | $0.20856 | $52.14 |
500 | $0.16668 | $83.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19321 | $1,932.10 |
20,000 | $0.17374 | $3,474.80 |
30,000 | $0.17293 | $5,187.90 |
50,000 | $0.17066 | $8,533.00 |
70,000 | $0.16728 | $11,709.60 |
100,000 | $0.16408 | $16,408.00 |
120,000 | $0.16258 | $19,509.60 |
240,000 | $0.15868 | $38,083.20 |