MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040213K0FKEDHP

DigiKey Part Number
541-CRCW040213K0FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW040213K0FKEDHPCT-ND - Cut Tape (CT)
541-CRCW040213K0FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040213K0FKEDHP
Description
RES SMD 13K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040213K0FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.49300$4.93
25$0.38080$9.52
50$0.31700$15.85
100$0.26690$26.69
250$0.21708$54.27
500$0.18886$94.43
1,000$0.16644$166.44
5,000$0.13080$654.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12285$1,228.50
20,000$0.11445$2,289.00
30,000$0.11036$3,310.80
50,000$0.10593$5,296.50
70,000$0.10340$7,238.00
100,000$0.10100$10,100.00
120,000$0.09988$11,985.60
240,000$0.09618$23,083.20
250,000$0.09599$23,997.50
Manufacturers Standard Package