


CRCW040213K0FKED | |
|---|---|
DigiKey Part Number | 541-13.0KLTR-ND - Tape & Reel (TR) 541-13.0KLCT-ND - Cut Tape (CT) 541-13.0KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040213K0FKED |
Description | RES 13K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040213K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.19400 | $4.85 |
| 50 | $0.15780 | $7.89 |
| 100 | $0.12910 | $12.91 |
| 250 | $0.10096 | $25.24 |
| 500 | $0.08502 | $42.51 |
| 1,000 | $0.07251 | $72.51 |
| 5,000 | $0.05278 | $263.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04533 | $453.30 |
| 20,000 | $0.04098 | $819.60 |
| 30,000 | $0.03888 | $1,166.40 |
| 50,000 | $0.03660 | $1,830.00 |
| 70,000 | $0.03529 | $2,470.30 |
| 100,000 | $0.03406 | $3,406.00 |

