


CRCW0402121KFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402121KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402121KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402121KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402121KFKTD |
Description | RES SMD 121K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402121KFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.48360 | $12.09 |
| 50 | $0.40620 | $20.31 |
| 100 | $0.34530 | $34.53 |
| 250 | $0.28412 | $71.03 |
| 500 | $0.24894 | $124.47 |
| 1,000 | $0.22124 | $221.24 |
| 5,000 | $0.17691 | $884.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15784 | $1,578.40 |
| 20,000 | $0.14798 | $2,959.60 |
| 30,000 | $0.14318 | $4,295.40 |
| 50,000 | $0.13797 | $6,898.50 |
| 70,000 | $0.13500 | $9,450.00 |
| 100,000 | $0.13218 | $13,218.00 |

