Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0402120KJNEDHP | |
|---|---|
DigiKey Part Number | CRCW0402120KJNEDHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0402120KJNEDHP |
Description | RES SMD 120K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402120KJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2J124X | Panasonic Industry | 9,260 | P124526CT-ND | $1.23000 | Parametric Equivalent |
| ESR01MZPF1203 | Rohm Semiconductor | 9,825 | 846-ESR01MZPF1203CT-ND | $2.22000 | Parametric Equivalent |
| RPC0402JT120K | Stackpole Electronics Inc | 0 | 738-RPC0402JT120KTR-ND | $0.13897 | Parametric Equivalent |
| SG73P1ETTP1203F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP1203FTR-ND | $0.09584 | Parametric Equivalent |
| SG73P1ETTP124G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP124GTR-ND | $0.16366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12792 | $1,279.20 |





