Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CRCW040211K5FKTE | |
|---|---|
DigiKey Part Number | CRCW040211K5FKTE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW040211K5FKTE |
Description | RES SMD 11.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040211K5FKTE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040211K5FKEE | Vishay Dale | 0 | CRCW040211K5FKEE-ND | $0.03307 | Parametric Equivalent |
| ERJ-2RHD1152X | Panasonic Industry | 0 | ERJ-2RHD1152X-ND | $0.13102 | Parametric Equivalent |
| RGC0402DTC11K5 | Stackpole Electronics Inc | 0 | 738-RGC0402DTC11K5TR-ND | $0.13897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.17088 | $8,544.00 |




