


CRCW0402110KFKTD | |
---|---|
DigiKey Part Number | 541-CRCW0402110KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402110KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402110KFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402110KFKTD |
Description | RES SMD 110K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402110KFKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.65700 | $6.57 |
25 | $0.51560 | $12.89 |
50 | $0.43520 | $21.76 |
100 | $0.37030 | $37.03 |
250 | $0.29952 | $74.88 |
500 | $0.27130 | $135.65 |
1,000 | $0.24231 | $242.31 |
5,000 | $0.19596 | $979.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18394 | $1,839.40 |
20,000 | $0.17374 | $3,474.80 |
30,000 | $0.16866 | $5,059.80 |
50,000 | $0.16350 | $8,175.00 |
70,000 | $0.16081 | $11,256.70 |
100,000 | $0.15769 | $15,769.00 |
120,000 | $0.15623 | $18,747.60 |
240,000 | $0.15141 | $36,338.40 |
250,000 | $0.15116 | $37,790.00 |