
CRCW040210R0JNEDIF | |
|---|---|
DigiKey Part Number | 541-10ATTR-ND - Tape & Reel (TR) 541-10ATCT-ND - Cut Tape (CT) 541-10ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210R0JNEDIF |
Description | RES SMD 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210R0JNEDIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.23300 | $12.33 |
| 25 | $0.99320 | $24.83 |
| 50 | $0.85660 | $42.83 |
| 100 | $0.74980 | $74.98 |
| 250 | $0.64060 | $160.15 |
| 500 | $0.57798 | $288.99 |
| 1,000 | $0.52823 | $528.23 |
| 5,000 | $0.44861 | $2,243.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.40936 | $4,093.60 |
| 20,000 | $0.39159 | $7,831.80 |
| 30,000 | $0.38293 | $11,487.90 |
| 50,000 | $0.37354 | $18,677.00 |
| 70,000 | $0.36816 | $25,771.20 |
| 100,000 | $0.36307 | $36,307.00 |

