
CRCW040210R0JNEDHP | |
|---|---|
DigiKey Part Number | 541-10YATR-ND - Tape & Reel (TR) 541-10YACT-ND - Cut Tape (CT) 541-10YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210R0JNEDHP |
Description | RES SMD 10 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040210R0JNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.38160 | $9.54 |
| 50 | $0.31740 | $15.87 |
| 100 | $0.26800 | $26.80 |
| 250 | $0.21736 | $54.34 |
| 500 | $0.18860 | $94.30 |
| 1,000 | $0.16583 | $165.83 |
| 5,000 | $0.12962 | $648.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11462 | $1,146.20 |
| 20,000 | $0.10659 | $2,131.80 |
| 30,000 | $0.10268 | $3,080.40 |
| 50,000 | $0.09844 | $4,922.00 |
| 70,000 | $0.09601 | $6,720.70 |
| 100,000 | $0.09372 | $9,372.00 |

