
CRCW08050000Z0TAHP | |
---|---|
DigiKey Part Number | 541-CRCW08050000Z0TAHPTR-ND - Tape & Reel (TR) 541-CRCW08050000Z0TAHPCT-ND - Cut Tape (CT) 541-CRCW08050000Z0TAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08050000Z0TAHP |
Description | CRCW0805-HP 100 0R0 1% RT1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.25700 | $62.57 |
25 | $5.36000 | $134.00 |
50 | $4.79360 | $239.68 |
100 | $4.31410 | $431.41 |
250 | $3.78788 | $946.97 |
500 | $3.45830 | $1,729.15 |
1,000 | $3.17840 | $3,178.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.73375 | $13,668.75 |
10,000 | $2.56770 | $25,677.00 |
15,000 | $2.48243 | $37,236.45 |
25,000 | $2.38598 | $59,649.50 |
35,000 | $2.32987 | $81,545.45 |