
CRCW0402100KFKEDHP | |
|---|---|
DigiKey Part Number | 541-100KYTR-ND - Tape & Reel (TR) 541-100KYCT-ND - Cut Tape (CT) 541-100KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100KFKEDHP |
Description | RES SMD 100K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402100KFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.35840 | $8.96 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.24910 | $24.91 |
| 250 | $0.20160 | $50.40 |
| 500 | $0.17446 | $87.23 |
| 1,000 | $0.15292 | $152.92 |
| 5,000 | $0.11878 | $593.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10477 | $1,047.70 |
| 20,000 | $0.09719 | $1,943.80 |
| 30,000 | $0.09350 | $2,805.00 |
| 50,000 | $0.08950 | $4,475.00 |
| 70,000 | $0.08721 | $6,104.70 |
| 100,000 | $0.08504 | $8,504.00 |

