
CRCW040210K0FKTDHP | |
---|---|
DigiKey Part Number | 541-CRCW040210K0FKTDHPTR-ND - Tape & Reel (TR) 541-CRCW040210K0FKTDHPCT-ND - Cut Tape (CT) 541-CRCW040210K0FKTDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040210K0FKTDHP |
Description | CRCW0402-HP 100 10K 1% RT7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $2.97200 | $29.72 |
25 | $2.50920 | $62.73 |
50 | $2.24480 | $112.24 |
100 | $2.03550 | $203.55 |
250 | $1.82252 | $455.63 |
500 | $1.69952 | $849.76 |
1,000 | $1.60164 | $1,601.64 |
5,000 | $1.45729 | $7,286.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.42686 | $14,268.60 |
20,000 | $1.38961 | $27,792.20 |
30,000 | $1.37145 | $41,143.50 |
50,000 | $1.35175 | $67,587.50 |