
CRCW02019K10FKED | |
|---|---|
DigiKey Part Number | 541-9.10KAABTR-ND - Tape & Reel (TR) 541-9.10KAABCT-ND - Cut Tape (CT) 541-9.10KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02019K10FKED |
Description | RES SMD 9.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02019K10FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.72680 | $18.17 |
| 50 | $0.62000 | $31.00 |
| 100 | $0.53600 | $53.60 |
| 250 | $0.45052 | $112.63 |
| 500 | $0.40154 | $200.77 |
| 1,000 | $0.36273 | $362.73 |
| 5,000 | $0.30068 | $1,503.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27193 | $2,719.30 |
| 20,000 | $0.25809 | $5,161.80 |
| 30,000 | $0.25134 | $7,540.20 |
| 50,000 | $0.24403 | $12,201.50 |
| 70,000 | $0.23984 | $16,788.80 |
| 100,000 | $0.23588 | $23,588.00 |

