
CRCW0201866RFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201866RFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201866RFNEDCT-ND - Cut Tape (CT) 541-CRCW0201866RFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201866RFNED |
Description | RES SMD 866 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201866RFNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.21860 | $10.93 |
| 100 | $0.18250 | $18.25 |
| 250 | $0.14504 | $36.26 |
| 500 | $0.12398 | $61.99 |
| 1,000 | $0.10729 | $107.29 |
| 5,000 | $0.08085 | $404.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07044 | $704.40 |
| 20,000 | $0.06460 | $1,292.00 |
| 30,000 | $0.06176 | $1,852.80 |
| 50,000 | $0.05868 | $2,934.00 |
| 70,000 | $0.05692 | $3,984.40 |
| 100,000 | $0.05525 | $5,525.00 |

