CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02016K80JNED

DigiKey Part Number
541-6.8KAGTR-ND - Tape & Reel (TR)
541-6.8KAGCT-ND - Cut Tape (CT)
541-6.8KAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02016K80JNED
Description
RES SMD 6.8K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02016K80JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,541
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25300$2.53
25$0.18920$4.73
50$0.15340$7.67
100$0.12560$12.56
250$0.09856$24.64
500$0.08306$41.53
1,000$0.07098$70.98
5,000$0.05195$259.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02697$269.70
20,000$0.02662$532.40
30,000$0.02644$793.20
50,000$0.02623$1,311.50
70,000$0.02611$1,827.70
100,000$0.02599$2,599.00
120,000$0.02593$3,111.60
240,000$0.02572$6,172.80
250,000$0.02571$6,427.50
Manufacturers Standard Package