62 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020162K0FKED

DigiKey Part Number
541-62.0KAABTR-ND - Tape & Reel (TR)
541-62.0KAABCT-ND - Cut Tape (CT)
541-62.0KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020162K0FKED
Description
RES SMD 62K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
62 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020162K0FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.92100$9.21
25$0.72680$18.17
50$0.62000$31.00
100$0.53600$53.60
250$0.45052$112.63
500$0.40138$200.69
1,000$0.36257$362.57
5,000$0.30053$1,502.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27193$2,719.30
20,000$0.25809$5,161.80
30,000$0.25134$7,540.20
50,000$0.24403$12,201.50
70,000$0.23984$16,788.80
100,000$0.23588$23,588.00
Manufacturers Standard Package