CRCW0201560KFKED is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 8,844
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet
CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201560KFKED

DigiKey Part Number
CRCW0201560KFKED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0201560KFKED
Description
RES SMD 560K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201560KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26221$2,622.10
Manufacturers Standard Package