
CRCW02013M00FNED | |
---|---|
DigiKey Part Number | 541-CRCW02013M00FNEDTR-ND - Tape & Reel (TR) 541-CRCW02013M00FNEDCT-ND - Cut Tape (CT) 541-CRCW02013M00FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02013M00FNED |
Description | CRCW0201 200 3M 1% ET7 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02013M00FNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33800 | $3.38 |
25 | $0.25360 | $6.34 |
50 | $0.20740 | $10.37 |
100 | $0.17200 | $17.20 |
250 | $0.13700 | $34.25 |
500 | $0.11706 | $58.53 |
1,000 | $0.10134 | $101.34 |
5,000 | $0.07638 | $381.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07053 | $705.30 |
20,000 | $0.06468 | $1,293.60 |
30,000 | $0.06184 | $1,855.20 |
50,000 | $0.05875 | $2,937.50 |
70,000 | $0.05699 | $3,989.30 |
100,000 | $0.05532 | $5,532.00 |
120,000 | $0.05454 | $6,544.80 |
240,000 | $0.05197 | $12,472.80 |
250,000 | $0.05184 | $12,960.00 |