
CRCW02013K60FKED | |
---|---|
DigiKey Part Number | 541-3.60KAABTR-ND - Tape & Reel (TR) 541-3.60KAABCT-ND - Cut Tape (CT) 541-3.60KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02013K60FKED |
Description | RES SMD 3.6K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02013K60FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24494 | $2,449.40 |
20,000 | $0.24291 | $4,858.20 |
30,000 | $0.24186 | $7,255.80 |
50,000 | $0.24066 | $12,033.00 |
70,000 | $0.23994 | $16,795.80 |
100,000 | $0.23618 | $23,618.00 |
120,000 | $0.23433 | $28,119.60 |
240,000 | $0.22821 | $54,770.40 |
250,000 | $0.22789 | $56,972.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.86200 | $8.62 |
25 | $0.68640 | $17.16 |
50 | $0.58460 | $29.23 |
100 | $0.50420 | $50.42 |
250 | $0.42400 | $106.00 |
500 | $0.38608 | $193.04 |
1,000 | $0.34117 | $341.17 |
5,000 | $0.28277 | $1,413.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.86400 | $8.64 |
25 | $0.68800 | $17.20 |
50 | $0.58620 | $29.31 |
100 | $0.50540 | $50.54 |
250 | $0.42512 | $106.28 |
500 | $0.38706 | $193.53 |
1,000 | $0.34204 | $342.04 |
5,000 | $0.28349 | $1,417.45 |