CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02013K24FKED

DigiKey Part Number
541-CRCW02013K24FKEDTR-ND - Tape & Reel (TR)
541-CRCW02013K24FKEDCT-ND - Cut Tape (CT)
541-CRCW02013K24FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02013K24FKED
Description
RES SMD 3.24K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.24 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02013K24FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,375
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.86400$8.64
25$0.68800$17.20
50$0.58620$29.31
100$0.50630$50.63
250$0.42576$106.44
500$0.38706$193.53
1,000$0.31652$316.52
5,000$0.28402$1,420.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27227$2,722.70
20,000$0.23433$4,686.60
30,000$0.23331$6,999.30
50,000$0.23215$11,607.50
70,000$0.23145$16,201.50
240,000$0.22821$54,770.40
250,000$0.22789$56,972.50
Manufacturers Standard Package