
CRCW02013K00FKED | |
---|---|
DigiKey Part Number | 541-3.00KAABTR-ND - Tape & Reel (TR) 541-3.00KAABCT-ND - Cut Tape (CT) 541-3.00KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02013K00FKED |
Description | RES SMD 3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02013K00FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.86200 | $8.62 |
25 | $0.68640 | $17.16 |
50 | $0.58460 | $29.23 |
100 | $0.50500 | $50.50 |
250 | $0.42468 | $106.17 |
500 | $0.38986 | $194.93 |
1,000 | $0.34544 | $345.44 |
5,000 | $0.28417 | $1,420.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27158 | $2,715.80 |
20,000 | $0.25776 | $5,155.20 |
30,000 | $0.25102 | $7,530.60 |
50,000 | $0.24372 | $12,186.00 |
70,000 | $0.23954 | $16,767.80 |
100,000 | $0.23721 | $23,721.00 |