
CRCW0201330KFNED | |
---|---|
DigiKey Part Number | 541-CRCW0201330KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201330KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201330KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201330KFNED |
Description | RES SMD 330K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201330KFNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
25 | $0.25280 | $6.32 |
50 | $0.20700 | $10.35 |
100 | $0.17160 | $17.16 |
250 | $0.13664 | $34.16 |
500 | $0.11676 | $58.38 |
1,000 | $0.10108 | $101.08 |
5,000 | $0.07618 | $380.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05359 | $535.90 |
20,000 | $0.05298 | $1,059.60 |
30,000 | $0.05267 | $1,580.10 |
50,000 | $0.05231 | $2,615.50 |
70,000 | $0.05209 | $3,646.30 |
100,000 | $0.05188 | $5,188.00 |
120,000 | $0.05178 | $6,213.60 |
240,000 | $0.05143 | $12,343.20 |
250,000 | $0.05141 | $12,852.50 |