CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02012K20FKED

DigiKey Part Number
541-2.20KAABTR-ND - Tape & Reel (TR)
541-2.20KAABCT-ND - Cut Tape (CT)
541-2.20KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02012K20FKED
Description
RES SMD 2.2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02012K20FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.86200$8.62
25$0.68640$17.16
50$0.58460$29.23
100$0.50500$50.50
250$0.42468$106.17
500$0.38608$193.04
1,000$0.34182$341.82
5,000$0.28417$1,420.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27158$2,715.80
20,000$0.25776$5,155.20
30,000$0.25102$7,530.60
50,000$0.24372$12,186.00
70,000$0.23954$16,767.80
100,000$0.23558$23,558.00
120,000$0.23373$28,047.60
240,000$0.23067$55,360.80
250,000$0.22731$56,827.50
Manufacturers Standard Package