CRCW0201255KFNED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.06964
Datasheet

Similar


Panasonic Industry
In Stock: 29,973
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 43,125
Unit Price: $0.82000
Datasheet
255 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201255KFNED

DigiKey Part Number
541-CRCW0201255KFNEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0201255KFNED
Description
RES SMD 255K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
255 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201255KFNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05868$2,934.00