
CRCW020124K0FNED | |
---|---|
DigiKey Part Number | 541-CRCW020124K0FNEDTR-ND - Tape & Reel (TR) 541-CRCW020124K0FNEDCT-ND - Cut Tape (CT) 541-CRCW020124K0FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020124K0FNED |
Description | RES SMD 24K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020124K0FNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33800 | $3.38 |
25 | $0.25360 | $6.34 |
50 | $0.20740 | $10.37 |
100 | $0.17200 | $17.20 |
250 | $0.13700 | $34.25 |
500 | $0.09434 | $47.17 |
5,000 | $0.07638 | $381.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04491 | $449.10 |
20,000 | $0.04439 | $887.80 |
30,000 | $0.04412 | $1,323.60 |
50,000 | $0.04380 | $2,190.00 |
70,000 | $0.04362 | $3,053.40 |
100,000 | $0.04343 | $4,343.00 |
120,000 | $0.04334 | $5,200.80 |
240,000 | $0.04304 | $10,329.60 |
250,000 | $0.04302 | $10,755.00 |