20.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020120K5FKED

DigiKey Part Number
541-20.5KAABTR-ND - Tape & Reel (TR)
541-20.5KAABCT-ND - Cut Tape (CT)
541-20.5KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020120K5FKED
Description
RES SMD 20.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020120K5FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020120K5FNEDVishay Dale5,299541-CRCW020120K5FNEDCT-ND$0.82000Similar
In-Stock: 8,114
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.92100$9.21
25$0.72680$18.17
50$0.62000$31.00
100$0.53600$53.60
250$0.45052$112.63
500$0.40154$200.77
1,000$0.36273$362.73
5,000$0.30068$1,503.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27193$2,719.30
20,000$0.25809$5,161.80
30,000$0.25134$7,540.20
50,000$0.24403$12,201.50
70,000$0.23984$16,788.80
100,000$0.23588$23,588.00
Manufacturers Standard Package