CRCW0201200RJNED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7,714
Unit Price: $0.82000
Datasheet

Direct


Panasonic Industry
In Stock: 61,558
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 23,124
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 107,412
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 138,354
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 91
Unit Price: $0.90000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03396
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 19,426
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.05510
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.11602
Datasheet

Similar


Panasonic Industry
In Stock: 126,064
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 13,951
Unit Price: $0.82000
Datasheet
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201200RJNED

DigiKey Part Number
541-CRCW0201200RJNEDTR-ND - Tape & Reel (TR)
541-CRCW0201200RJNEDCT-ND - Cut Tape (CT)
541-CRCW0201200RJNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201200RJNED
Description
RES SMD 200 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201200RJNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-JW-201GLFBourns Inc.7,714118-CR0201-JW-201GLFCT-ND$0.82000Direct
ERJ-1GEJ201CPanasonic Industry61,558P200AGCT-ND$0.82000Direct
RMCF0201JT200RStackpole Electronics Inc23,124RMCF0201JT200RCT-ND$0.82000Direct
AC0201FR-07200RLYAGEO107,412YAG5171CT-ND$0.82000Upgrade
ERJ-1GNF2000CPanasonic Industry138,354P122416CT-ND$0.82000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
25$0.20080$5.02
50$0.16280$8.14
100$0.13400$13.40
250$0.10524$26.31
500$0.08880$44.40
1,000$0.07580$75.80
5,000$0.05545$277.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04769$476.90
20,000$0.04320$864.00
30,000$0.04101$1,230.30
50,000$0.03865$1,932.50
70,000$0.03730$2,611.00
100,000$0.03602$3,602.00
Manufacturers Standard Package