1.58 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K58FNED

DigiKey Part Number
541-CRCW02011K58FNEDTR-ND - Tape & Reel (TR)
541-CRCW02011K58FNEDCT-ND - Cut Tape (CT)
541-CRCW02011K58FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K58FNED
Description
RES SMD 1.58K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.58 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011K58FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
25$0.26640$6.66
50$0.21860$10.93
100$0.18250$18.25
250$0.14504$36.26
500$0.12398$61.99
1,000$0.10729$107.29
5,000$0.08085$404.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07044$704.40
20,000$0.06460$1,292.00
30,000$0.06176$1,852.80
50,000$0.05868$2,934.00
70,000$0.05692$3,984.40
100,000$0.05525$5,525.00
Manufacturers Standard Package