CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020113K0FKED

DigiKey Part Number
541-13.0KAABTR-ND - Tape & Reel (TR)
541-13.0KAABCT-ND - Cut Tape (CT)
541-13.0KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020113K0FKED
Description
RES SMD 13K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020113K0FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,006
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.86200$8.62
25$0.68640$17.16
50$0.58460$29.23
100$0.50500$50.50
250$0.42468$106.17
500$0.37836$189.18
1,000$0.31571$315.71
5,000$0.26402$1,320.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20121$2,012.10
Manufacturers Standard Package