
CRCW0201121KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201121KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201121KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201121KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201121KFNED |
Description | RES SMD 121K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201121KFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.21860 | $10.93 |
| 100 | $0.18250 | $18.25 |
| 250 | $0.14504 | $36.26 |
| 500 | $0.12398 | $61.99 |
| 1,000 | $0.10729 | $107.29 |
| 5,000 | $0.08085 | $404.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07044 | $704.40 |
| 20,000 | $0.06460 | $1,292.00 |
| 30,000 | $0.06176 | $1,852.80 |
| 50,000 | $0.05868 | $2,934.00 |
| 70,000 | $0.05692 | $3,984.40 |
| 100,000 | $0.05525 | $5,525.00 |

