
CRCW0201120RJNED | |
---|---|
DigiKey Part Number | 541-CRCW0201120RJNEDTR-ND - Tape & Reel (TR) 541-CRCW0201120RJNEDCT-ND - Cut Tape (CT) 541-CRCW0201120RJNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201120RJNED |
Description | RES SMD 120 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201120RJNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
25 | $0.19080 | $4.77 |
50 | $0.15480 | $7.74 |
100 | $0.12680 | $12.68 |
250 | $0.09944 | $24.86 |
500 | $0.08380 | $41.90 |
1,000 | $0.07162 | $71.62 |
5,000 | $0.06008 | $300.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06082 | $608.20 |