CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201120RFKED

DigiKey Part Number
541-CRCW0201120RFKEDTR-ND - Tape & Reel (TR)
541-CRCW0201120RFKEDCT-ND - Cut Tape (CT)
541-CRCW0201120RFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201120RFKED
Description
RES SMD 120 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201120RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,791
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.86400$8.64
25$0.68800$17.20
50$0.63380$31.69
100$0.50630$50.63
250$0.42576$106.44
500$0.33422$167.11
1,000$0.28400$284.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27227$2,722.70
20,000$0.25842$5,168.40
30,000$0.25166$7,549.80
50,000$0.24066$12,033.00
70,000$0.23994$16,795.80
100,000$0.23618$23,618.00
120,000$0.23433$28,119.60
240,000$0.22821$54,770.40
250,000$0.22789$56,972.50
Manufacturers Standard Package